BCR183W vs DTA114ESA feature comparison

BCR183W Infineon Technologies AG

Buy Now Datasheet

DTA114ESA Secos Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG SECOS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Base Number Matches 5 2

Compare BCR183W with alternatives

Compare DTA114ESA with alternatives