BCR183SH6433XTMA1 vs BCR183SE6327HTSA1 feature comparison

BCR183SH6433XTMA1 Infineon Technologies AG

Buy Now Datasheet

BCR183SE6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G6 ROHS COMPLIANT PACKAGE-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 6 Weeks
Samacsys Manufacturer Infineon
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 1
Operating Temperature-Max 150 °C

Compare BCR183SH6433XTMA1 with alternatives

Compare BCR183SE6327HTSA1 with alternatives