BCR1822JE vs FCR25JX-8201 feature comparison

BCR1822JE TT Electronics Resistors

Buy Now Datasheet

FCR25JX-8201 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC PROSPERITY DIELECTRICS CO LTD
Package Description CHIP
Reach Compliance Code compliant unknown
Construction Thick Film Chip
JESD-609 Code e0
Manufacturer Series BCR
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR, EMBOSSED TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 8200 Ω 8200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series BCR FCR25J(HIGH POWER)
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
ECCN Code EAR99

Compare BCR1822JE with alternatives

Compare FCR25JX-8201 with alternatives