BCR16PM-12LA#B00 vs BCR16PM-12LB feature comparison

BCR16PM-12LA#B00 Renesas Electronics Corporation

Buy Now Datasheet

BCR16PM-12LB Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS TECHNOLOGY CORP
Part Package Code TO-220F TO-220AB
Package Description , FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Manufacturer Package Code PRSS0003AA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Renesas Electronics
Critical Rate of Rise of Commutation Voltage-Min 10 V/us 1 V/us
DC Gate Trigger Current-Max 30 mA 30 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Leakage Current-Max 2 mA 2 mA
On-State Voltage-Max 1.5 V
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 16 A 16 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1
HTS Code 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare BCR16PM-12LA#B00 with alternatives

Compare BCR16PM-12LB with alternatives