BCR16PM-12L
vs
BTA216-800E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NXP SEMICONDUCTORS
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, TO-220AB, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
16 A
16 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
600 V
800 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
3
2
Part Package Code
TO-220AB
Pin Count
3
Additional Feature
SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min
60 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
25 mA
JEDEC-95 Code
TO-220AB
Leakage Current-Max
0.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Compare BCR16PM-12L with alternatives
Compare BTA216-800E with alternatives