BCR169W vs FJNS4202R feature comparison

BCR169W Infineon Technologies AG

Buy Now Datasheet

FJNS4202R Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SC-70 TO-92S
Package Description SMALL OUTLINE, R-PDSO-G3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 120 30
JESD-30 Code R-PDSO-G3 R-PSIP-T3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 4 3
Power Dissipation-Max (Abs) 0.3 W

Compare BCR169W with alternatives

Compare FJNS4202R with alternatives