BCR166W vs BCW60FF feature comparison

BCR166W Siemens

Buy Now Datasheet

BCW60FF Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 10 LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 32 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 70 90
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 250 MHz
VCEsat-Max 0.3 V
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
JEDEC-95 Code TO-236
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.31 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BCR166W with alternatives

Compare BCW60FF with alternatives