BCR158WE6327HTSA1 vs KRA309E feature comparison

BCR158WE6327HTSA1 Infineon Technologies AG

Buy Now Datasheet

KRA309E KEC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG KEC CORP
Package Description ROHS COMPLIANT PACKAGE-3 SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 21.36 BUILT-IN BIAS RESISTOR RATIO IS 0.47
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 70 70
JESD-30 Code R-PDSO-G3 R-PDSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 1
Pin Count 3
Qualification Status Not Qualified

Compare BCR158WE6327HTSA1 with alternatives

Compare KRA309E with alternatives