BCR146W
vs
BCR185S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SIEMENS A G
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G6
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 0.47
BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC)
0.07 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
50
70
JESD-30 Code
R-PDSO-G3
R-PDSO-G6
JESD-609 Code
e3
Number of Elements
1
2
Number of Terminals
3
6
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
200 MHz
Base Number Matches
2
2
HTS Code
8541.21.00.75
Power Dissipation Ambient-Max
0.25 W
VCEsat-Max
0.3 V
Compare BCR146W with alternatives
Compare BCR185S with alternatives