BCR135W vs DTA124ESA feature comparison

BCR135W Siemens

Buy Now Datasheet

DTA124ESA ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 4.7 DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.03 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 70 56
JESD-30 Code R-PDSO-G3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 250 MHz
VCEsat-Max 0.3 V 0.3 V
Base Number Matches 2 4
Rohs Code Yes
JESD-609 Code e1
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish TIN SILVER COPPER

Compare BCR135W with alternatives

Compare DTA124ESA with alternatives