BCR1330JT vs TSR1FM330V feature comparison

BCR1330JT TT Electronics Resistors

Buy Now Datasheet

TSR1FM330V Tateyama Kagaku Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TATEYAMA KAGAKU GROUP
Package Description CHIP
Reach Compliance Code unknown unknown
Construction Thick Film Chip
JESD-609 Code e0
Manufacturer Series BCR
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, PAPER Tape
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 33 Ω 33 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series BCR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
ECCN Code EAR99

Compare BCR1330JT with alternatives

Compare TSR1FM330V with alternatives