BCR11872FT vs RMC-241872FR feature comparison

BCR11872FT TT electronics / BI Technologies

Buy Now Datasheet

RMC-241872FR Cinetech Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer BI TECHNOLOGIES CORP CINETECH IND CO LTD
Package Description SMT, 2512
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Thick Film Chip
JESD-609 Code e0
Manufacturer Series BCR
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.3 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, PAPER TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 18700 Ω 18700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series BCR RMC-24 ( F TOL )
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1

Compare BCR11872FT with alternatives

Compare RMC-241872FR with alternatives