BCP69TA
vs
BCP69,135
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
PLASTIC, SMD, SC-73, 4 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
20 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
63
60
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
40 MHz
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
SC-73
Pin Count
4
Manufacturer Package Code
SOT223
HTS Code
8541.29.00.75
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
1.4 W
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BCP69TA with alternatives
Compare BCP69,135 with alternatives