BCP69-10-TAPE-7 vs CBCP69BK feature comparison

BCP69-10-TAPE-7 NXP Semiconductors

Buy Now Datasheet

CBCP69BK Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 85
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 65 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 2 W
Terminal Finish TIN LEAD
Transistor Application AMPLIFIER

Compare BCP69-10-TAPE-7 with alternatives

Compare CBCP69BK with alternatives