BCP68-25T/R vs BCP68-25 feature comparison

BCP68-25T/R NXP Semiconductors

Buy Now Datasheet

BCP68-25 Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE
DC Current Gain-Min (hFE) 160
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz
VCEsat-Max 0.5 V
Base Number Matches 1 9
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare BCP68-25T/R with alternatives