BCP68-16 vs BCP68-10-TAPE-7 feature comparison

BCP68-16 Infineon Technologies AG

Buy Now Datasheet

BCP68-10-TAPE-7 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Package Description VPS05163, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 60
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Collector-Emitter Voltage-Max 20 V
Transition Frequency-Nom (fT) 60 MHz
VCEsat-Max 0.5 V

Compare BCP68-16 with alternatives

Compare BCP68-10-TAPE-7 with alternatives