BCP56D84Z
vs
BCP5616QTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G4
SOT-223, 4 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-261
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
25 pF
Collector-Emitter Voltage-Max
80 V
DC Current Gain-Min (hFE)
25
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
2 W
Reference Standard
AEC-Q101; IATF 16949
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
150 MHz
VCEsat-Max
0.5 V
Compare BCP56D84Z with alternatives
Compare BCP5616QTA with alternatives