BCP56-10 vs BCP56-16T3 feature comparison

BCP56-10 STMicroelectronics

Buy Now Datasheet

BCP56-16T3 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Package Description PLASTIC, SO-4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 100
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz 130 MHz
Base Number Matches 14 3
HTS Code 8541.29.00.75
JEDEC-95 Code TO-261AA
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W

Compare BCP56-10 with alternatives