BCP54L99Z vs BCP54-16-TP feature comparison

BCP54L99Z Texas Instruments

Buy Now Datasheet

BCP54-16-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description SMALL OUTLINE, R-PDSO-G4 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1.5 A 1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 100
JEDEC-95 Code TO-261
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer MCC
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1.5 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.5 V

Compare BCP54-16-TP with alternatives