BCP54-T vs BCP5416E6327HTSA1 feature comparison

BCP54-T Nexperia

Buy Now Datasheet

BCP5416E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA INFINEON TECHNOLOGIES AG
Package Description , SOT-223, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101 AEC-Q101
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 1
Rohs Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Additional Feature TR, 7 INCH; 1000
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 2 W
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.5 V

Compare BCP54-T with alternatives

Compare BCP5416E6327HTSA1 with alternatives