BCP54-10-TAPE-7
vs
BCP54
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
40
JESD-30 Code
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
130 MHz
VCEsat-Max
0.5 V
Base Number Matches
1
19
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
1.5 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BCP54-10-TAPE-7 with alternatives