BCP54 vs BCP54-16-TAPE-13 feature comparison

BCP54 Philips Semiconductors

Buy Now Datasheet

BCP54-16-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 25
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.5 W
Surface Mount YES YES
Terminal Finish MATTE TIN
Base Number Matches 19 1
Package Description SMALL OUTLINE, R-PDSO-G4
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 130 MHz
VCEsat-Max 0.5 V

Compare BCP54-16-TAPE-13 with alternatives