BCP54 vs BCP54-16 feature comparison

BCP54 Philips Semiconductors

Buy Now Datasheet

BCP54-16 Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.5 W 1.5 W
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 19 13
Transition Frequency-Nom (fT) 130 MHz