BCP54,135
vs
BCP54
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Part Package Code
SC-73
Package Description
PLASTIC, SC-73, 4 PIN
Pin Count
4
Manufacturer Package Code
SOT223
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1.5 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
25
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
1.35 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
130 MHz
Base Number Matches
1
2
Pbfree Code
Yes
Compare BCP54,135 with alternatives
Compare BCP54 with alternatives