BCP53TRL vs BF722 feature comparison

BCP53TRL NXP Semiconductors

Buy Now Datasheet

BF722 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ZETEX PLC
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.05 A
Collector-Emitter Voltage-Max 80 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 50
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 100 MHz
VCEsat-Max 0.5 V
Base Number Matches 2 3
Rohs Code No
HTS Code 8541.29.00.75
Case Connection COLLECTOR
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 1.5 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING

Compare BCP53TRL with alternatives

Compare BF722 with alternatives