BCP53TA
vs
BSP31-TAPE-13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Package Description
SOT-223, 4 PIN
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
25 pF
20 pF
Collector-Emitter Voltage-Max
80 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
50
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
2 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
100 MHz
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
1
1
Turn-off Time-Max (toff)
650 ns
Turn-on Time-Max (ton)
500 ns
Compare BCP53TA with alternatives
Compare BSP31-TAPE-13 with alternatives