BCP53-16T1G vs UBCP53-16 feature comparison

BCP53-16T1G Rochester Electronics LLC

Buy Now Datasheet

UBCP53-16 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC DIODES INC
Part Package Code TO-261AA SOT-223
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Manufacturer Package Code CASE 318E-04
Reach Compliance Code unknown not_compliant
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1.5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 2 2
ECCN Code EAR99

Compare BCP53-16T1G with alternatives

Compare UBCP53-16 with alternatives