BCP53-16,135
vs
BCP53-16
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
STMICROELECTRONICS
Part Package Code
SC-73
Package Description
SC-73, 4 PIN
PLASTIC PACKAGE-4
Pin Count
4
4
Manufacturer Package Code
SOT223
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Date Of Intro
1993-10-01
Samacsys Manufacturer
Nexperia
STMicroelectronics
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
25
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
145 MHz
50 MHz
Base Number Matches
1
1
Factory Lead Time
16 Weeks, 4 Days
Compare BCP53-16,135 with alternatives
BCP53-16,135 vs BCP53-16,115
BCP53-16,135 vs BCP53-16/T1
BCP53-16,135 vs BCP53-16T/R
BCP53-16,135 vs BCP53-16T3G
BCP53-16,135 vs BCP53-16T1
BCP53-16,135 vs BCP53-16T1G
BCP53-16,135 vs BCP53-16-TAPE-13
BCP53-16,135 vs BCP53-16-TAPE-7
BCP53-16,135 vs BCP53-16TA
Compare BCP53-16 with alternatives