BCP53-16,115
vs
BCP53-16T3G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
ONSEMI
|
Part Package Code |
SC-73
|
SOT-223 (TO-261) 4 LEAD
|
Package Description |
SC-73, 4 PIN
|
TO-261, 4 PIN
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
SOT223
|
0.0318
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Date Of Intro |
1997-09-01
|
|
Samacsys Manufacturer |
Nexperia
|
onsemi
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
1.5 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation Ambient-Max |
1.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
AEC-Q101; IEC-60134
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
145 MHz
|
50 MHz
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
20 Weeks
|
JEDEC-95 Code |
|
TO-261AA
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max (Abs) |
|
1.5 W
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare BCP53-16,115 with alternatives
-
BCP53-16,115 vs BCP53-16TC
-
BCP53-16,115 vs BCP53-16T1G
-
BCP53-16,115 vs BCP53-16TA
-
BCP53-16,115 vs BCP53-16-TAPE-7
-
BCP53-16,115 vs BCP53-16T1
-
BCP53-16,115 vs BCP53-16
-
BCP53-16,115 vs BCP53-16T/R
-
BCP53-16,115 vs BCP53-16,135
-
BCP53-16,115 vs BCP53-16/T3
Compare BCP53-16T3G with alternatives