BCP53-10
vs
MJD32
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SOT-223, 4 PIN
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Diotec
Collector Current-Max (IC)
1 A
3 A
Collector-Emitter Voltage-Max
80 V
40 V
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
63
10
JESD-30 Code
R-PDSO-G4
R-PSSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
2
Operating Temperature-Max
150 °C
140 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1.3 W
15 W
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
120 MHz
3 MHz
VCEsat-Max
0.5 V
1.2 V
Base Number Matches
12
6
Case Connection
COLLECTOR
Power Dissipation Ambient-Max
15 W
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time-Max (toff)
900 ns