BCP53-10 vs BF720 feature comparison

BCP53-10 Diotec Semiconductor AG

Buy Now Datasheet

BF720 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG MOTOROLA INC
Package Description SOT-223, 4 PIN SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diotec
Collector Current-Max (IC) 1 A 0.1 A
Collector-Emitter Voltage-Max 80 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 50
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 1.3 W 1.5 W
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 120 MHz 60 MHz
VCEsat-Max 0.5 V 0.6 V
Base Number Matches 12 14
Part Package Code TO-261AA
Pin Count 4
Manufacturer Package Code CASE 318E-04
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector-Base Capacitance-Max 1.6 pF
JEDEC-95 Code TO-261AA
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified

Compare BF720 with alternatives