BCP53-10 vs MJD32 feature comparison

BCP53-10 STMicroelectronics

Buy Now Datasheet

MJD32 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Package Description PLASTIC, SO-4 SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 80 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 10
JESD-30 Code R-PDSO-G4 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 4 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 3 MHz
Base Number Matches 1 6
Rohs Code No
HTS Code 8541.29.00.95
JESD-609 Code e0
Power Dissipation Ambient-Max 15 W
Power Dissipation-Max (Abs) 15 W
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 900 ns
VCEsat-Max 1.2 V

Compare BCP53-10 with alternatives

Compare MJD32 with alternatives