BCP52TRL vs BCP52 feature comparison

BCP52TRL NXP Semiconductors

Buy Now Datasheet

BCP52 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1.2 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 25
JESD-30 Code R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 0.5 V
Base Number Matches 2 19
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1.5 W

Compare BCP52TRL with alternatives