BCP52T/R
vs
BF720TA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ZETEX PLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
0.05 A
|
Collector-Emitter Voltage-Max |
60 V
|
300 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
50
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
140 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
1.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
115 MHz
|
100 MHz
|
Base Number Matches |
3
|
2
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G4
|
Collector-Base Capacitance-Max |
|
3 pF
|
Transistor Application |
|
SWITCHING
|
VCEsat-Max |
|
0.6 V
|
|
|
|
Compare BCP52T/R with alternatives
Compare BF720TA with alternatives