BCP52E6327 vs BCP53-16E6327 feature comparison

BCP52E6327 Siemens

Buy Now Datasheet

BCP53-16E6327 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
VCEsat-Max 0.5 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1.5 W
Terminal Finish MATTE TIN

Compare BCP52E6327 with alternatives

Compare BCP53-16E6327 with alternatives