BCP52,135
vs
BCP53
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
SIEMENS A G
Part Package Code
SC-73
Package Description
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Manufacturer Package Code
SOT223
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
1993-03-01
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
60 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
145 MHz
125 MHz
Base Number Matches
2
23
Rohs Code
No
HTS Code
8541.29.00.75
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
1.5 W
Qualification Status
Not Qualified
VCEsat-Max
0.5 V
Compare BCP52,135 with alternatives