BCP51-16E6327 vs BCP51-10 feature comparison

BCP51-16E6327 Infineon Technologies AG

Buy Now Datasheet

BCP51-10 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PDSO-G4 SOT-223, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 63
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
Base Number Matches 2 2
Part Package Code SOT-223
Pin Count 4

Compare BCP51-16E6327 with alternatives

Compare BCP51-10 with alternatives