BCN164AB100J13 vs CN2B2TDD10R0F feature comparison

BCN164AB100J13 TT Electronics Resistors

Buy Now Datasheet

CN2B2TDD10R0F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC KOA SPEER ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT , 1210
Reach Compliance Code compliant compliant
Construction Rectangular
Element Power Dissipation 0.063 W 0.125 W
First Element Resistance 10 Ω 10 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 2
Number of Terminals 8 4
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm
Packing Method TR, PAPER, 13 INCH TR, PUNCHED PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 10 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 10 Ω
Size Code 0612 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 1%
Working Voltage 50 V 200 V
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99

Compare BCN164AB100J13 with alternatives

Compare CN2B2TDD10R0F with alternatives