BCN062AB100J7
vs
EXBU14100JX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
PANASONIC CORP
Reach Compliance Code
compliant
unknown
Construction
Chip
Rectangular
Network Type
ISOLATED
ISOLATED
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.8 mm
0.8 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, 7 Inch
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.031 W
Resistance
10 Ω
10 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0302
0203
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Element Power Dissipation
0.031 W
First Element Resistance
10 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
2
Rated Temperature
70 °C
Reference Standard
IEC60115-9
Second/Last Element Resistance
10 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare BCN062AB100J7 with alternatives
Compare EXBU14100JX with alternatives