BCM8705
vs
QT2025PBKD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
APPLIED MICRO CIRCUITS CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-256
|
13 X 13 MM, 1 MM PITCH, BGA-144
|
Pin Count |
256
|
144
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B144
|
Number of Functions |
1
|
1
|
Number of Terminals |
256
|
144
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
MANCHESTER ENCODER
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Length |
|
13 mm
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
|
Seated Height-Max |
|
1.68 mm
|
Supply Voltage-Nom |
|
1.2 V
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Pitch |
|
1 mm
|
Width |
|
13 mm
|
|
|
|
Compare BCM8705 with alternatives
Compare QT2025PBKD with alternatives