BCM847DS/T1 vs BCM847DS,115 feature comparison

BCM847DS/T1 NXP Semiconductors

Buy Now Datasheet

BCM847DS,115 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code TSOP TSOP
Package Description PLASTIC, SC-74, TSOP-6 SC-74, TSOP-6
Pin Count 6 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Manufacturer Package Code SOT457
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Reference Standard AEC-Q101

Compare BCM847DS/T1 with alternatives

Compare BCM847DS,115 with alternatives