BCM847DS,135 vs BCM847DS feature comparison

BCM847DS,135 Nexperia

Buy Now Datasheet

BCM847DS Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code TSOP
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Manufacturer Package Code SOT457
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Date Of Intro 2017-02-01 2017-02-01
Samacsys Manufacturer Nexperia Nexperia
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101 AEC-Q101
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 7
Rohs Code Yes

Compare BCM847DS,135 with alternatives

Compare BCM847DS with alternatives