BCM5464SA1IRB vs BCM5464S feature comparison

BCM5464SA1IRB Broadcom Limited

Buy Now Datasheet

BCM5464S Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM CORP BROADCOM CORP
Package Description BGA-354 BGA,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 1000000 Mbps
JESD-30 Code R-PBGA-B354 X-PBGA-B354
Number of Functions 1 1
Number of Terminals 354 354
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR UNSPECIFIED
Package Style GRID ARRAY GRID ARRAY
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code No
Part Package Code BGA
Pin Count 354
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare BCM5464SA1IRB with alternatives

Compare BCM5464S with alternatives