BCM5461SA1KPFG vs BCM5461SA3KFB feature comparison

BCM5461SA1KPFG Broadcom Limited

Buy Now Datasheet

BCM5461SA3KFB Broadcom Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer BROADCOM CORP BROADCOM CORP
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 50 Weeks
Additional Feature ALSO AVAILABLE WITH BGA-117 AND FBGA-100
Data Rate 1000000 Mbps
JESD-30 Code R-PQFP-G128
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 128
Number of Transceivers 1
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Surface Mount YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER
Terminal Finish TIN SILVER COPPER
Terminal Form GULL WING
Terminal Position QUAD
Base Number Matches 1 1
Package Description ,

Compare BCM5461SA1KPFG with alternatives

Compare BCM5461SA3KFB with alternatives