BCM5364 vs BCM5364P feature comparison

BCM5364 Broadcom Limited

Buy Now Datasheet

BCM5364P Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM CORP BROADCOM CORP
Part Package Code BGA BGA
Package Description PLASTIC, BGA-400 PLASTIC, BGA-400
Pin Count 400 400
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code X-PBGA-B400 X-PBGA-B400
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 400 400
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape UNSPECIFIED UNSPECIFIED
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1

Compare BCM5364 with alternatives

Compare BCM5364P with alternatives