BCM5364
vs
BCM5338M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM CORP
BROADCOM CORP
Part Package Code
BGA
QFP
Package Description
PLASTIC, BGA-400
MQFP-208
Pin Count
400
208
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
X-PBGA-B400
X-PQFP-F208
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
400
208
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
QFF
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
GRID ARRAY
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Terminal Form
BALL
FLAT
Terminal Position
BOTTOM
QUAD
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BCM5364 with alternatives
Compare BCM5338M with alternatives