BCM20705B0KWFBG vs CYW20705B0KWFBG feature comparison

BCM20705B0KWFBG Cypress Semiconductor

Buy Now Datasheet

CYW20705B0KWFBG

Part not found

Search for CYW20705B0KWFBG
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Package Description WFBGA-50
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PBGA-B50
Length 4.5 mm
Number of Functions 1
Number of Terminals 50
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 0.8 mm
Supply Voltage-Nom 1.22 V
Surface Mount YES
Technology CMOS
Telecom IC Type TELECOM CIRCUIT
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 4 mm
Base Number Matches 1