BC880-T/R vs BSP62T1 feature comparison

BC880-T/R NXP Semiconductors

Buy Now Datasheet

BSP62T1 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON
DC Current Gain-Min (hFE) 2000 2000
JEDEC-95 Code TO-92 TO-261AA
JESD-30 Code O-PBCY-T3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 1.8 V
Base Number Matches 1 4
Rohs Code No
Case Connection COLLECTOR
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BC880-T/R with alternatives

Compare BSP62T1 with alternatives