BC879 vs ZTX605K feature comparison

BC879 Siemens

Buy Now Datasheet

ZTX605K Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIEMENS A G ZETEX PLC
Part Package Code TO-92
Package Description TO-92, 3 PIN PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 100 V 120 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 2000 500
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
VCEsat-Max 1.3 V 1.5 V
Base Number Matches 5 2
HTS Code 8541.29.00.75
Moisture Sensitivity Level 1
Power Dissipation Ambient-Max 2.5 W
Reference Standard CECC
Transistor Application SWITCHING

Compare BC879 with alternatives

Compare ZTX605K with alternatives