BC868 vs BC868-25,115 feature comparison

BC868 Zetex / Diodes Inc

Buy Now Datasheet

BC868-25,115 Nexperia

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 160
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 170 MHz
VCEsat-Max 0.5 V
Base Number Matches 6 1
Part Package Code SOT-89
Package Description SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Manufacturer Package Code SOT89
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
JEDEC-95 Code TO-243AA
Reference Standard AEC-Q101; IEC-60134

Compare BC868 with alternatives

Compare BC868-25,115 with alternatives